-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T351C685J016AS
|
Avnet Americas | Cap Tant Solid 6.8uF 16V 5% (5 X 10.7mm) Radial 2.54mm Bulk - Bulk (Alt: T351C685J016AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T351C685J016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T351C685J016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 10.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T351C685J016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T351C685J016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T351C685J016AS7303 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T351C685J016AS vs T351C685J016AS7303 |
T351C685J016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T351C685J016AS vs T351C685J016AS-TR |
T351C685J016AT7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T351C685J016AS vs T351C685J016AT7305 |
T351C685J016AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T351C685J016AS vs T351C685J016AT-TR |
T351C685J016AT7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T351C685J016AS vs T351C685J016AT7301 |
T351C685J016AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T351C685J016AS vs T351C685J016AS7305 |
T351C685J016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, 2040, RADIAL LEADED | KEMET Corporation | T351C685J016AS vs T351C685J016AT |
T351C685J016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T351C685J016AS vs T351C685J016AT7317 |