Part Details for T351G106K035ATTR by KEMET Corporation
Overview of T351G106K035ATTR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T351G106K035ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M2630
|
Newark | 10.0Uf 35.0V |Kemet T351G106K035ATTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0700 / $5.2100 | Buy Now |
DISTI #
T351G106K035ATTR
|
Avnet Americas | Cap Tant Solid 10uF 35V 10% (6.3 X 12.4mm) Radial 2.54mm T/R - Tape and Reel (Alt: T351G106K035ATTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.7325 / $5.5213 | Buy Now |
DISTI #
T351G106K035ATTR
|
Avnet Americas | Cap Tant Solid 10uF 35V 10% (6.3 X 12.4mm) Radial 2.54mm T/R - Tape and Reel (Alt: T351G106K035ATTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.7325 / $5.5213 | Buy Now |