Part Details for T352G106K035ATTR by KEMET Corporation
Overview of T352G106K035ATTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T352G106K035ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K6480
|
Newark | 10.0Uf 35.0V |Kemet T352G106K035ATTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0700 / $5.2100 | Buy Now |
DISTI #
T352G106K035ATTR
|
Avnet Americas | Cap Tant Solid 10uF 35V 10% (6.3 X 13mm) Radial 5.08mm T/R - Tape and Reel (Alt: T352G106K035ATTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |