-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B431
|
Newark | Capacitor,100Uf,3Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T353G107M003AS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 / $4.8400 | Buy Now |
DISTI #
399-T353G107M003AS-ND
|
DigiKey | CAP TANT 100UF 20% 3V RADIAL Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1454 | Buy Now |
DISTI #
T353G107M003AS
|
Avnet Americas | Cap Tant Solid 100uF 3V 20% (6.3 X 13mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T353G107M003AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.4775 / $5.3730 | Buy Now |
DISTI #
80-T353G107M003AS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 3V 100uF 20% RoHS: Not Compliant | 0 |
|
$3.9400 / $4.1400 | Order Now |
DISTI #
T353G107M003AS
|
TTI | Tantalum Capacitors - Solid Leaded 3V 100uF 20% Min Qty: 500 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.8200 / $4.1000 | Buy Now |
DISTI #
T353G107M003AS
|
Avnet Americas | Cap Tant Solid 100uF 3V 20% (6.3 X 13mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T353G107M003AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.4775 / $5.3730 | Buy Now |
|
NexGen Digital | 880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T353G107M003AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T353G107M003AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |