Part Details for T353K476K020AS by KEMET Corporation
Overview of T353K476K020AS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T353K476K020AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F4833
|
Newark | Tantalum, Electrolytic, Capacitor, Capacitance 47 Microfarad |Kemet T353K476K020AS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6900 / $9.8200 | Buy Now |
DISTI #
399-T353K476K020AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6470 | Buy Now |
DISTI #
T353K476K020AS
|
Avnet Americas | RADIAL CONFORMAL 47UF 20V 10% K CASE .2LS FORMED BULK - Bulk (Alt: T353K476K020AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1500 | Buy Now |
DISTI #
80-T353K476K020AS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 47uF 10% RoHS: Not Compliant | 0 |
|
$9.6500 / $13.4000 | Order Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, THROUGH HOLE MOUNT | 12271 |
|
$1.1025 / $3.1500 | Buy Now |
Part Details for T353K476K020AS
T353K476K020AS CAD Models
T353K476K020AS Part Data Attributes
|
T353K476K020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T353K476K020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 16 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0043 mA | |
Length | 8.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |