Datasheets
T354A104K035AS7301 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount,

Part Details for T354A104K035AS7301 by KEMET Corporation

Overview of T354A104K035AS7301 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for T354A104K035AS7301

Part # Distributor Description Stock Price Buy
DISTI # T354A104K035ASTR
Avnet Americas Cap Tant Solid 0.1uF 35V 10% (4.5 X 8.6mm) Radial 6.35mm 125°C T/R - Tape and Reel (Alt: T354A104K035ASTR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
RFQ
DISTI # 80-T354A104K035-TR
Mouser Electronics Tantalum Capacitors - Solid Leaded 35V 0.1UF 10% RoHS: Not Compliant 0
  • 1 $1.1600
  • 10 $0.8660
  • 100 $0.6480
  • 500 $0.5170
  • 1,000 $0.4560
  • 1,500 $0.4250
  • 3,000 $0.4100
  • 9,000 $0.3870
$0.3870 / $1.1600 Order Now

Part Details for T354A104K035AS7301

T354A104K035AS7301 CAD Models

T354A104K035AS7301 Part Data Attributes

T354A104K035AS7301 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T354A104K035AS7301 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer KEMET
Capacitance 0.1 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.5 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0005 mA
Length 8.6 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 35 V
Surface Mount NO
Tan Delta 0.03
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Pitch 6.35 mm
Terminal Shape WIRE

Alternate Parts for T354A104K035AS7301

This table gives cross-reference parts and alternative options found for T354A104K035AS7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354A104K035AS7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T355A104K035AT-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation T354A104K035AS7301 vs T355A104K035AT-TR
T355A104K035AS-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T354A104K035AS7301 vs T355A104K035AS-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T354A104K035AS7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T354A104K035AS7301 by KEMET Corporation

  • Please alert me when T354A104K035AS7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T354A104K035AS7301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T354A104K035AS7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T354A104K035AS7301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T354A104K035AS7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T354A104K035AS7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: