-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3944
|
Newark | .100Uf 35.0V |Kemet T354A104K035AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 513 |
|
$2.2800 | Buy Now |
DISTI #
14M6534
|
Newark | Capacitor,100Nf,35Vdc,10-% Tol,10+% Tol |Kemet T354A104K035AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.8200 | Buy Now |
DISTI #
2266-T354A104K035AT-ND
|
DigiKey | .100UF 35.0V Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
513 In Stock |
|
$1.7900 / $1.8700 | Buy Now |
DISTI #
399-T354A104K035AT-ND
|
DigiKey | CAP TANT RAD Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6185 | Buy Now |
DISTI #
T354A104K035AT
|
Avnet Americas | Cap Tant Solid 0.1uF 35V 10% (4.5 X 8.6mm) Radial 6.35mm 125°C Bulk - Bulk (Alt: T354A104K035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7805 / $2.0772 | Buy Now |
DISTI #
80-T354A104K35AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.1uF 10% RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
|
Onlinecomponents.com | Tantalum Through-Hole Capacitor - Radial - 0.1uF 10% - 35VDC - 0.25 in Lead Spacing - Bulk |
513 Partner Stock |
|
$1.6700 / $1.8100 | Buy Now |
DISTI #
16959394
|
Verical | Cap Tant Solid 0.1uF 35V 10% (4.5 X 8.6mm) Radial 6.35mm 125°C Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 513 |
|
$1.6800 / $1.7500 | Buy Now |
DISTI #
T354A104K035AT
|
Avnet Americas | Cap Tant Solid 0.1uF 35V 10% (4.5 X 8.6mm) Radial 6.35mm 125°C Bulk - Bulk (Alt: T354A104K035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7805 / $2.0772 | Buy Now |
DISTI #
KEMET T354A104K035AT
|
PEI Genesis | Tantalum Capacitor | 513 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T354A104K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354A104K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |