-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5097
|
Newark | Tantalum Capacitor, 1Uf, 35V, Capacitance:1Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:6.35Mm, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Kemet T354A105K035AS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.0000 | Buy Now |
DISTI #
79AH7629
|
Newark | Radial, conformal,1Uf,35V,10%,a Case,.25Ls, formed, bulk Rohs Compliant: No |Kemet T354A105K035AS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.0000 | Buy Now |
DISTI #
399-T354A105K035AS-ND
|
DigiKey | CAP TANT 1UF 10% 35V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
698 In Stock |
|
$1.6818 / $4.0900 | Buy Now |
DISTI #
T354A105K035AS
|
Avnet Americas | RADIAL,CONFORMAL,1UF,35V,10%,A CASE,.25LS,FORMED,BULK - Bulk (Alt: T354A105K035AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.9590 / $2.2855 | Buy Now |
DISTI #
80-T354A105K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 1.0uF 10% RoHS: Not Compliant | 997 |
|
$1.7700 / $4.0900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 10±% | 2685 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 10±% | 35 |
|
$2.1580 / $3.2370 | Buy Now |
DISTI #
T354A105K035AS
|
TTI | Tantalum Capacitors - Solid Leaded 35V 1.0uF 10% Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1250 In Stock |
|
$1.6600 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T354A105K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354A105K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T354A105K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354A105K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355A105K035AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354A105K035AS vs T355A105K035AS-TR |