Part Details for T354G475M050ATTR by KEMET Corporation
Overview of T354G475M050ATTR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T354G475M050ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M7908
|
Newark | 4.70Uf 50.0V |Kemet T354G475M050ATTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3600 / $4.3000 | Buy Now |
DISTI #
T354G475M050ATTR
|
Avnet Americas | Cap Tant Solid 4.7uF 50V 20% (6.3 X 11.4mm) Radial 6.35mm 125°C T/R - Tape and Reel (Alt: T354G475M050ATTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.9015 / $4.5518 | Buy Now |
DISTI #
T354G475M050ATTR
|
Avnet Americas | Cap Tant Solid 4.7uF 50V 20% (6.3 X 11.4mm) Radial 6.35mm 125°C T/R - Tape and Reel (Alt: T354G475M050ATTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.9015 / $4.5518 | Buy Now |