-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9754
|
Newark | Capacitor,47Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kemet T354H476M010AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $5.3100 | Buy Now |
DISTI #
33AH1968
|
Newark | Cap 47Uf 10Vdc 20% 7.6 X 11.9Mm Rdl 6.35Mm Rohs Compliant: Yes |Kemet T354H476M010AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $5.3100 | Buy Now |
DISTI #
399-T354H476M010AT-ND
|
DigiKey | CAP TANT 47UF 20% 10V RADIAL Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5523 | Buy Now |
DISTI #
T354H476M010AT
|
Avnet Americas | Cap Tant Solid 47uF 10V 20% (7.6 X 11.9mm) Radial 6.35mm 125°C Bulk - Bulk (Alt: T354H476M010AT) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 47 Weeks, 6 Days Container: Bulk | 270 |
|
$4.9170 / $5.9004 | Buy Now |
DISTI #
80-T354H476M10AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 47uF 20% RoHS: Compliant | 144 |
|
$4.3600 / $7.4500 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | 727 |
|
RFQ | ||
|
Quest Components | 581 |
|
$1.2705 / $3.0800 | Buy Now | |
|
Quest Components | 640 |
|
$1.5246 / $3.6960 | Buy Now | |
DISTI #
T354H476M010AT
|
Avnet Americas | Cap Tant Solid 47uF 10V 20% (7.6 X 11.9mm) Radial 6.35mm 125°C Bulk - Bulk (Alt: T354H476M010AT) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 47 Weeks, 6 Days Container: Bulk | 270 |
|
$4.9170 / $5.9004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T354H476M010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354H476M010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 11.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |