Part Details for T354J156K035ATTR by KEMET Corporation
Overview of T354J156K035ATTR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T354J156K035ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T354J156K035ATTR
|
Avnet Americas | Cap Tant Solid 15uF 35V 10% (8.4 X 14mm) Radial 6.35mm T/R - Tape and Reel (Alt: T354J156K035ATTR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |