Part Details for T354J157M006AT7301 by KEMET Corporation
Overview of T354J157M006AT7301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T354J157M006AT7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T354J157M6AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6volts 150uF 20% RoHS: Compliant | 0 |
|
$1.8400 / $1.9100 | Order Now |
Part Details for T354J157M006AT7301
T354J157M006AT7301 CAD Models
T354J157M006AT7301 Part Data Attributes
|
T354J157M006AT7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T354J157M006AT7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0072 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for T354J157M006AT7301
This table gives cross-reference parts and alternative options found for T354J157M006AT7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T354J157M006AT7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354J157M006AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354J157M006AT7301 vs T354J157M006AS7317 |
T356J157M006AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T354J157M006AT7301 vs T356J157M006AS7317 |
T356J157M006AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T354J157M006AT7301 vs T356J157M006AT7303 |
T354J157M006AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T354J157M006AT7301 vs T354J157M006AS7301 |
T356J157M006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354J157M006AT7301 vs T356J157M006AS |
T356J157M006AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T354J157M006AT7301 vs T356J157M006AT7301 |
T354J157M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354J157M006AT7301 vs T354J157M006AT |
T354J157M006AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T354J157M006AT7301 vs T354J157M006AT7305 |
T356J157M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T354J157M006AT7301 vs T356J157M006AT |
T356J157M006AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T354J157M006AT7301 vs T356J157M006AS7305 |