T355E475K035AS7301
KEMET Corporation
Description: CAP,TANTALUM / TA2O5,4.7UF,35VDC,10% -TOL,10% +TOL

Overview of T355E475K035AS7301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T355E475K035AS7301 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T355E475K035AS7301TR-ND
DigiKey CAP TANT RAD Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $2.5932
$2.5932 Buy Now
DISTI # 80-T355E475K035-TR
Mouser Electronics Tantalum Capacitors - Solid Leaded 35V 4.7UF 10% RoHS: Not Compliant 0
  • 1,000 $2.6900
$2.6900 Order Now
Bristol Electronics   1477
RFQ

CAD Models for T355E475K035AS7301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T355E475K035AS7301 by KEMET Corporation

T355E475K035AS7301
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
5.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0013 mA
Length
10.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Tan Delta
0.05
Terminal Finish
TIN LEAD
Terminal Pitch
3.18 mm
Terminal Shape
WIRE
Want to compare parts?
  1. T355E475K035AS7301
    KEMET Corporation
    CAP,TANTALUM / TA2O5,4.7UF,35VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for T355E475K035AS7301

This table gives cross-reference parts and alternative options found for T355E475K035AS7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355E475K035AS7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T354E475K035AS7301 Cap,Tantalum / Ta2O5,4.7uF,35VDC,10% -Tol,10% +Tol KEMET Corporation T355E475K035AS7301 vs T354E475K035AS7301
T355E475K035AT-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation T355E475K035AS7301 vs T355E475K035AT-TR
T354E475K035AT7317 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T355E475K035AS7301 vs T354E475K035AT7317
T355E475K035AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T355E475K035AS7301 vs T355E475K035AT
T354E475K035AT7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, KEMET Corporation T355E475K035AS7301 vs T354E475K035AT7303
T354E475K035AS-TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T355E475K035AS7301 vs T354E475K035AS-TR
T354E475K035AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T355E475K035AS7301 vs T354E475K035AS
T356E475K035AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T355E475K035AS7301 vs T356E475K035AS
T356E475K035AS7303 CAP,TANTALUM / TA2O5,4.7UF,35VDC,10% -TOL,10% +TOL KEMET Corporation T355E475K035AS7301 vs T356E475K035AS7303
T356E475K035AT7305 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, KEMET Corporation T355E475K035AS7301 vs T356E475K035AT7305

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T355E475K035AS7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T355E475K035AS7301 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T355E475K035AS7301 would you like to use for your alert(s)?
  • Please alert me when T355E475K035AS7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T355E475K035AS7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T355E475K035AS7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T355E475K035AS7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T355E475K035AS7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T355E475K035AS7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: