-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B601
|
Newark | Capacitor,6.8Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T355F685M035AS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.1300 | Buy Now |
DISTI #
399-T355F685M035AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7304 | Buy Now |
DISTI #
T355F685M035AS
|
Avnet Americas | Cap Tant Solid 6.8uF 35V 20% (6 X 11.2mm) Radial 3.18mm 125?C Bulk - Bulk (Alt: T355F685M035AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5947 | Buy Now |
DISTI #
80-T355F685M035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 6.8uF 20% RoHS: Not Compliant | 78 |
|
$2.4800 / $4.8700 | Buy Now |
|
Bristol Electronics | 1225 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 1000 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | 800 |
|
$0.5200 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T355F685M035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T355F685M035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0019 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T355F685M035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355F685M035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T356F685M035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355F685M035AS vs T356F685M035AT |
T356F685M035AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T355F685M035AS vs T356F685M035AS7301 |
T354F685M035AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T355F685M035AS vs T354F685M035AS7301 |
T354F685M035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355F685M035AS vs T354F685M035AT |
T356F685M035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355F685M035AS vs T356F685M035AS |
T355F685M035AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, | KEMET Corporation | T355F685M035AS vs T355F685M035AS7301 |
T354F685M035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355F685M035AS vs T354F685M035AS |
T355F685M035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T355F685M035AS vs T355F685M035AT |