-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T355G475J050-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 4.7UF 5% RoHS: Not Compliant | 0 |
|
$0.6880 / $0.7570 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T355G475J050AS7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T355G475J050AS7301
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0019 mA | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T355G475J050AS7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T355G475J050AS7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354G475J050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 2540, RADIAL LEADED | KEMET Corporation | T355G475J050AS7301 vs T354G475J050AT |
T354G475J050AS7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G475J050AS7301 vs T354G475J050AS7301 |
T356G475J050AT7303 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G475J050AS7301 vs T356G475J050AT7303 |
T354G475J050AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G475J050AS7301 vs T354G475J050AS7317 |
T354G475J050AT7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G475J050AS7301 vs T354G475J050AT7305 |
T354G475J050AS7303 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G475J050AS7301 vs T354G475J050AS7303 |
T354G475J050AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G475J050AS7301 vs T354G475J050AS7305 |
T355G475J050AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G475J050AS7301 vs T355G475J050AT7317 |
T356G475J050AT7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T355G475J050AS7301 vs T356G475J050AT7301 |
T356G475J050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 2540, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T355G475J050AS7301 vs T356G475J050AT |