Part Details for T356A105K035AT (ALTERNATE: T356A105K035AT) by KEMET Corporation
Overview of T356A105K035AT (ALTERNATE: T356A105K035AT) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T356A105K035AT (ALTERNATE: T356A105K035AT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095366
|
RS | 1uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, T356 Series | KEMET T356A105K035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$1.7900 / $2.3900 | Buy Now |