-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-1325-ND
|
DigiKey | CAP TANT 3.3UF 10% 16V RADIAL Min Qty: 1000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4276 | Buy Now |
DISTI #
T356A335K016AS
|
Avnet Americas | Cap Tant Solid 3.3uF 16V 10% (4.5 X 8.6mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T356A335K016AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2172 | Buy Now |
DISTI #
80-T356A335K016AS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 3.3uF 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$1.4300 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 14290 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 11432 |
|
$0.3300 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356A335K016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356A335K016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356A335K016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356A335K016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355A335K016AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A335K016AS vs T355A335K016AS7317 |
T356A335K016AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356A335K016AS vs T356A335K016AS7301 |
T356A335K016AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A335K016AS vs T356A335K016AT7317 |
T356A335K016AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356A335K016AS vs T356A335K016AS7303 |
T354A335K016AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356A335K016AS vs T354A335K016AT7305 |
T355A335K016AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356A335K016AS vs T355A335K016AS7303 |
T354A335K016AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356A335K016AS vs T354A335K016AS7305 |
T354A335K016AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T356A335K016AS vs T354A335K016AT-TR |
T354A335K016AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356A335K016AS vs T354A335K016AS7317 |
T354A335K016AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | T356A335K016AS vs T354A335K016AS7303 |