-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-1352-ND
|
DigiKey | CAP TANT 0.47UF 10% 35V RADIAL Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4276 | Buy Now |
DISTI #
T356A474K035AS
|
Avnet Americas | Cap Tant Solid 0.47uF 35V 10% (4.5 X 8.6mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T356A474K035AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5705 / $1.8322 | Buy Now |
DISTI #
80-T356A474K035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.47uF 10% LS=5.08mm RoHS: Not Compliant | 29 |
|
$1.3700 / $3.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1500 |
|
$0.5940 / $1.8000 | Buy Now |
|
Bristol Electronics | 1193 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.7500 / $2.4000 | Buy Now | |
|
Quest Components | 954 |
|
$1.0800 / $2.8800 | Buy Now | |
DISTI #
T356A474K035AS
|
TTI | Tantalum Capacitors - Solid Leaded 35V 0.47uF 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.3300 / $1.7700 | Buy Now |
DISTI #
T356A474K035AS
|
Avnet Americas | Cap Tant Solid 0.47uF 35V 10% (4.5 X 8.6mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T356A474K035AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5705 / $1.8322 | Buy Now |
|
NexGen Digital | 40000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356A474K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356A474K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 8.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |