Part Details for T356C225K035AS8597 by KEMET Corporation
Overview of T356C225K035AS8597 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T356C225K035AS8597
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T356C225K035AS8597-ND
|
DigiKey | 2.20UF 35.0V Min Qty: 1000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7028 | Buy Now |
DISTI #
80-T356C225K0358597
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 2.2uF 10% LS=5.08mm RoHS: Compliant | 0 |
|
$1.7000 | Order Now |