-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T356C225M035AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6198 | Buy Now |
DISTI #
T356C225M035AS
|
Avnet Americas | RADIAL CONFORMAL 2.2UF 35V 20% C CASE .2LS FORMED BULK - Bulk (Alt: T356C225M035AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7820 / $2.0790 | Buy Now |
DISTI #
80-T356C225M035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 2.2uF 20% LS=5.08mm RoHS: Not Compliant | 0 |
|
$1.6400 | Order Now |
|
Bristol Electronics | Min Qty: 6 | 7500 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, THROUGH HOLE MOUNT | 6000 |
|
$0.2750 / $1.2500 | Buy Now |
DISTI #
T356C225M035AS
|
Avnet Americas | RADIAL CONFORMAL 2.2UF 35V 20% C CASE .2LS FORMED BULK - Bulk (Alt: T356C225M035AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7820 / $2.0790 | Buy Now |
DISTI #
T356C225M035AS
|
Avnet Americas | RADIAL CONFORMAL 2.2UF 35V 20% C CASE .2LS FORMED BULK - Bulk (Alt: T356C225M035AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7820 / $2.0790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356C225M035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356C225M035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 9.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |