-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ3990
|
Newark | 22.0Uf 10.0V |Kemet T356E226K010AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1095 |
|
$2.1600 / $2.2000 | Buy Now |
DISTI #
70K8926
|
Newark | Tantalum Capacitor, 22Uf, 10V, 2.7 Ohm, 0.1, Radial, Capacitance:22Μf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Lead Spacing:5Mm, Esr:2.7Ohm, Product Range:Ultradip Ii T35X Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T356E226K010AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.1600 | Buy Now |
DISTI #
399-3645-ND
|
DigiKey | CAP TANT 22UF 10% 10V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
726 In Stock |
|
$2.0250 / $2.8800 | Buy Now |
DISTI #
80-T356E226K010AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 22uF 10% LS=5.08mm RoHS: Compliant | 1015 |
|
$2.0200 / $2.8800 | Buy Now |
DISTI #
70095340
|
RS | Capacitor, Tantalum, Cap 22.0uF, Tol 10%, Radial, Vol-Rtg 10V | KEMET T356E226K010AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2400 / $4.0500 | RFQ |
|
Onlinecomponents.com | Tantalum Through-Hole Capacitor - Radial - 22uF 10% - 10VDC - 0.2 in Lead Spacing - Bulk |
1095 Partner Stock |
|
$2.2600 / $2.4000 | Buy Now |
DISTI #
16971332
|
Verical | Cap Tant Solid 22uF 10V 10% (5.5 X 10.2mm) Radial 5.08mm 125°C Bulk Min Qty: 27 Package Multiple: 1 | Americas - 1095 |
|
$2.1900 / $2.3200 | Buy Now |
DISTI #
KEMET T356E226K010AT
|
PEI Genesis | Tantalum Capacitor | 1095 |
|
Buy Now | |
DISTI #
1171980
|
element14 Asia-Pacific | 70K8926 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4544 / $4.3248 | Buy Now |
DISTI #
4367263
|
Farnell | CAP, TANTALUM, 22UF, 10VDC, RADIAL RoHS: Compliant Min Qty: 30 Lead time: 1 Weeks, 2 Days Container: Each | 990 |
|
$2.5494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356E226K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356E226K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0018 mA | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |