-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3311
|
Newark | Tantalum Capacitor, Polar, T356 Series, 4.7 F, 10%, 35 V, Radial Leaded, 5.08 Mm Rohs Compliant: Yes |Kemet T356E475K035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 388 |
|
$2.1900 / $4.6900 | Buy Now |
DISTI #
28AC5140
|
Newark | Cap 4.7Uf 35Vdc 10% 5.5 X 10.2Mm Rdl 5.08Mm Rohs Compliant: Yes |Kemet T356E475K035AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
43K4314
|
Newark | Tantalum Capacitor, 4.7Uf, 35V, 3 Ohm, 0.1, Radial, Capacitance:4.7µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5.08Mm, Esr:3Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:5.5Mm Rohs Compliant: Yes |Kemet T356E475K035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9700 / $4.7000 | Buy Now |
DISTI #
399-3647-ND
|
DigiKey | CAP TANT 4.7UF 10% 35V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
552 In Stock |
|
$1.8037 / $3.1800 | Buy Now |
DISTI #
T356E475K035AT
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 35 V, ? 10%, 5.08 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: T356E475K035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7460 | Buy Now |
DISTI #
43K4314
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 35 V, ? 10%, 5.08 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: 43K4314) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T356E475K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 4.7uF 10% LS=5.08mm RoHS: Compliant | 0 |
|
$1.8900 / $4.5100 | Order Now |
DISTI #
70095369
|
RS | 4.7uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, T356 Series | KEMET T356E475K035AT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.4700 | RFQ |
|
Bristol Electronics | 242 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 10% +TOL, 10% -TOL, 4.7UF, THROUGH HOLE MOUNT | 37 |
|
$1.1547 / $1.9245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356E475K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356E475K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 24 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356E475K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356E475K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T355E475K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356E475K035AT vs T355E475K035AT |
T355E475K035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356E475K035AT vs T355E475K035AS |
T356E475K035AS7301 | CAP,TANTALUM / TA2O5,4.7UF,35VDC,10% -TOL,10% +TOL | KEMET Corporation | T356E475K035AT vs T356E475K035AS7301 |
T354E475K035AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356E475K035AT vs T354E475K035AT |
T354E475K035AS7301 | Cap,Tantalum / Ta2O5,4.7uF,35VDC,10% -Tol,10% +Tol | KEMET Corporation | T356E475K035AT vs T354E475K035AS7301 |
T356E475K035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356E475K035AT vs T356E475K035AS |
T354E475K035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356E475K035AT vs T354E475K035AS |
T355E475K035AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, | KEMET Corporation | T356E475K035AT vs T355E475K035AT7301 |