-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T356E475M035AS-ND
|
DigiKey | CAP TANT 4.7UF 20% 35V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1000 In Stock |
|
$1.9162 / $4.6600 | Buy Now |
DISTI #
T356E475M035AS
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 35 V, ± 20%, 5.08 mm, -55 °C, 85 °C, Radial Leaded - Bulk (Alt: T356E475M035AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.2320 / $2.6040 | Buy Now |
DISTI #
80-T356E475M035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 4.7uF 20% LS=5.08mm RoHS: Not Compliant | 74 |
|
$2.0100 / $4.6700 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 987 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 4.7uf, 35V, 20±% | 800 |
|
$2.3714 / $4.3116 | Buy Now |
DISTI #
T356E475M035AS
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 35 V, ± 20%, 5.08 mm, -55 °C, 85 °C, Radial Leaded - Bulk (Alt: T356E475M035AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.2320 / $2.6040 | Buy Now |
DISTI #
T356E475M035AS
|
Avnet Abacus | Tantalum Capacitor, 4.7 uF, 35 V, � 20%, 5.08 mm, -55 �C, 85 �C, Radial Leaded (Alt: T356E475M035AS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356E475M035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356E475M035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |