-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 2540, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8932
|
Newark | Tantalum Capacitor, 10Uf, 35V, 2 Ohm, 0.05, Radial, Capacitance:10µf, Voltage(Dc):35V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5Mm, Esr:2Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:6.3Mm Rohs Compliant: Yes |Kemet T356G106J035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 429 |
|
$4.4000 / $5.4900 | Buy Now |
DISTI #
45Y8825
|
Newark | Tantalum Capacitor, Polar, T356 Series, 10 F, 5%, 35 V, Radial Leaded, 5 Mm Rohs Compliant: Yes |Kemet T356G106J035AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $6.7300 | Buy Now |
DISTI #
399-13608-ND
|
DigiKey | CAP TANT 10UF 5% 35V RADIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
692 In Stock |
|
$4.1176 / $5.2600 | Buy Now |
DISTI #
T356G106J035AT
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ? 5%, 5.08 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: T356G106J035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.5804 | Buy Now |
DISTI #
70K8932
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ? 5%, 5.08 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: 70K8932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9546 | Buy Now |
DISTI #
80-T356G106J035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 10uF 5% LS=5.08mm RoHS: Compliant | 559 |
|
$4.1100 / $4.5500 | Buy Now |
DISTI #
61696024
|
Verical | Cap Tant Solid 10uF 35V 5% (6.3 X 11.4mm) Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2217 | Americas - 480 |
|
$2.8244 | Buy Now |
DISTI #
T356G106J035AT
|
TTI | Tantalum Capacitors - Solid Leaded 35V 10uF 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.1200 | Buy Now |
DISTI #
T356G106J035AT
|
Avnet Abacus | (Alt: T356G106J035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408401901298
|
Chip1Stop | Cap Tant Solid 10uF 35V 5% (6.3 X 11.4mm) Radial 5.08mm 125C Bulk RoHS: Compliant | 480 |
|
$2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356G106J035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356G106J035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 2540, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356G106J035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356G106J035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T356G106J035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356G106J035AT vs T356G106J035AS |
T354G106J035AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356G106J035AT vs T354G106J035AS |