-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6688
|
Newark | Tantalum Capacitor, 100Uf, 10V, Capacitance:100µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5.08Mm, Esr:1Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T356J107M010AT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 / $7.2200 | Buy Now |
DISTI #
399-T356J107M010AT-ND
|
DigiKey | CAP TANT 100UF 20% 10V RADIAL Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4887 | Buy Now |
DISTI #
T356J107M010AT
|
Avnet Americas | Tantalum Capacitor, 100 uF, 10 V, ± 20%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T356J107M010AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T356J107M010AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 100uF 20% LS=5.08mm RoHS: Compliant | 0 |
|
$6.2800 / $11.0700 | Order Now |
DISTI #
T356J107M010AT
|
Avnet Abacus | Tantalum Capacitor, 100 uF, 10 V, � 20%, 5.08 mm, -55 �C, 125 �C, Radial Leaded (Alt: T356J107M010AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356J107M010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356J107M010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356J107M010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356J107M010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354J107M010AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356J107M010AT vs T354J107M010AS7317 |
T356J107M010AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356J107M010AT vs T356J107M010AS7317 |
T354J107M010AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T356J107M010AT vs T354J107M010AT7305 |
T354J107M010AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T356J107M010AT vs T354J107M010AT7301 |
T354J107M010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356J107M010AT vs T354J107M010AS |
T356J107M010AS7305 | CAP,TANTALUM / TA2O5,100UF,10VDC,20% -TOL,20% +TOL | KEMET Corporation | T356J107M010AT vs T356J107M010AS7305 |
T356J107M010AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T356J107M010AT vs T356J107M010AS7301 |
T356J107M010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356J107M010AT vs T356J107M010AS |
T354J107M010AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T356J107M010AT vs T354J107M010AS7301 |
T356J107M010AT7305 | CAP,TANTALUM / TA2O5,100UF,10VDC,20% -TOL,20% +TOL | KEMET Corporation | T356J107M010AT vs T356J107M010AT7305 |