-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T356J336K025ASTR
|
Avnet Americas | Cap Tant Solid 33uF 25V 10% (8.4 X 14mm) Radial 5.08mm T/R - Tape and Reel (Alt: T356J336K025ASTR) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T356J336K025-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 33uF 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$1.9400 / $2.0100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356J336K025AS7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356J336K025AS7301
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0066 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356J336K025AS7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356J336K025AS7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T356J336K025AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356J336K025AS7301 vs T356J336K025AT7317 |
T354J336K025AS7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T356J336K025AS7301 vs T354J336K025AS7303 |
T354J336K025AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T356J336K025AS7301 vs T354J336K025AS7305 |
T356J336K025AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T356J336K025AS7301 vs T356J336K025AT7305 |
T356J336K025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356J336K025AS7301 vs T356J336K025AT |
T354J336K025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356J336K025AS7301 vs T354J336K025AT |
T354J336K025AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T356J336K025AS7301 vs T354J336K025AT7305 |
T354J336K025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356J336K025AS7301 vs T354J336K025AS |
T354J336K025AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | T356J336K025AS7301 vs T354J336K025AT7301 |
T356J336K025AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356J336K025AS7301 vs T356J336K025AS7317 |