-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0180
|
Newark | Cap, 33µf, 25V, 20% Rohs Compliant: Yes |Kemet T356J336M025AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0400 / $11.5100 | Buy Now |
DISTI #
399-T356J336M025AT-ND
|
DigiKey | CAP TANT 33UF 20% 25V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
102 In Stock |
|
$6.2816 / $11.0900 | Buy Now |
DISTI #
T356J336M025AT
|
Avnet Americas | Tantalum Capacitor, 33 uF, 25 V, ± 20%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T356J336M025AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0169 | Buy Now |
DISTI #
80-T356J336M025AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 33uF 20% LS=5.08mm RoHS: Compliant | 90 |
|
$6.2600 / $11.0800 | Buy Now |
DISTI #
T356J336M025AT
|
Avnet Abacus | Tantalum Capacitor, 33 uF, 25 V, � 20%, 5.08 mm, -55 �C, 125 �C, Radial Leaded (Alt: T356J336M025AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356J336M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356J336M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356J336M025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356J336M025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354J336M025AS7301 | CAP,TANTALUM / TA2O5,33UF,25VDC,20% -TOL,20% +TOL | KEMET Corporation | T356J336M025AT vs T354J336M025AS7301 |
T356J336M025AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T356J336M025AT vs T356J336M025AT7305 |
T354J336M025AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T356J336M025AT vs T354J336M025AS7305 |
T356J336M025AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356J336M025AT vs T356J336M025AS7317 |
T356J336M025AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T356J336M025AT vs T356J336M025AS7305 |
T354J336M025AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T356J336M025AT vs T354J336M025AT7301 |
T354J336M025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356J336M025AT vs T354J336M025AT |
T354J336M025AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356J336M025AT vs T354J336M025AT7317 |
T354J336M025AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | T356J336M025AT vs T354J336M025AT7303 |
T354J336M025AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356J336M025AT vs T354J336M025AS7317 |