-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3133
|
Newark | Tantalum Capacitor, Polar, T356 Series, 47 F, 10%, 16 V, Radial Leaded, 5.08 Mm Rohs Compliant: Yes |Kemet T356J476K016AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$6.1700 / $9.6100 | Buy Now |
DISTI #
57K8088
|
Newark | Tantalum Capacitor, 47Uf, 16V, 1.3 Ohm, 0.1, Radial, Capacitance:47Μf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Lead Spacing:5.08Mm, Operating Temperature Min:-55°C, Esr:1.3Ohm Rohs Compliant: Yes |Kemet T356J476K016AT Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0100 | Buy Now |
DISTI #
87AJ4000
|
Newark | 47.0Uf 16.0V |Kemet T356J476K016AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $7.3700 | Buy Now |
DISTI #
399-3667-ND
|
DigiKey | CAP TANT 47UF 10% 16V RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5013 / $9.7100 | Buy Now |
DISTI #
T356J476K016AT
|
Avnet Americas | Tantalum Capacitor, 47 uF, 16 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T356J476K016AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.4080 / $7.6896 | Buy Now |
DISTI #
80-T356J476K016AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 47uF 10% LS=5.08mm RoHS: Compliant | 0 |
|
$5.5000 / $9.7100 | Order Now |
DISTI #
70095350
|
RS | 47uF Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, T356 Series | KEMET T356J476K016AT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5700 / $3.0200 | RFQ |
DISTI #
T356J476K016AT
|
TTI | Tantalum Capacitors - Solid Leaded 16V 47uF 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 195 In Stock |
|
$8.1500 | Buy Now |
DISTI #
T356J476K016AT
|
Avnet Americas | Tantalum Capacitor, 47 uF, 16 V, ± 10%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T356J476K016AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$6.4080 / $7.6896 | Buy Now |
DISTI #
T356J476K016AT
|
TME | Capacitor: tantalum, 47uF, 16VDC, THT, ±10%, -55÷125°C, T356, 5.08mm Min Qty: 100 | 0 |
|
$7.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356J476K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356J476K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0056 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |