Part Details for T356J685K050ATTR by KEMET Corporation
Overview of T356J685K050ATTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T356J685K050ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M8043
|
Newark | 6.80Uf 50.0V |Kemet T356J685K050ATTR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6900 / $6.3400 | Buy Now |
DISTI #
T356J685K050ATTR
|
Avnet Americas | Cap Tant Solid 6.8uF 50V 10% (8.4 X 14mm) Radial 5.08mm T/R - Tape and Reel (Alt: T356J685K050ATTR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |