-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T356J685M050AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5367 | Buy Now |
DISTI #
T356J685M050AS
|
Avnet Americas | Cap Tant Solid 6.8uF 50V 20% (8.4 X 14mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T356J685M050AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T356J685M050AS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 6.8uF 20% LS=5.08mm RoHS: Not Compliant | 0 |
|
$6.3500 / $7.3100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356J685M050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356J685M050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.4 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0027 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356J685M050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356J685M050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354J685M050AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T356J685M050AS vs T354J685M050AT7305 |
T356J685M050AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T356J685M050AS vs T356J685M050AT7301 |
T354J685M050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356J685M050AS vs T354J685M050AS |
T356J685M050AT7305 | CAP,TANTALUM / TA2O5,6.8UF,50VDC,20% -TOL,20% +TOL | KEMET Corporation | T356J685M050AS vs T356J685M050AT7305 |
T356J685M050AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T356J685M050AS vs T356J685M050AS7301 |
T356J685M050AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T356J685M050AS vs T356J685M050AT7303 |
T354J685M050AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T356J685M050AS vs T354J685M050AT7301 |
T354J685M050AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356J685M050AS vs T354J685M050AT |
T354J685M050AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T356J685M050AS vs T354J685M050AS7301 |
T354J685M050AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, | KEMET Corporation | T356J685M050AS vs T354J685M050AT7303 |