T356J685M050AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED

Overview of T356J685M050AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T356J685M050AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57K9416
Newark Capacitor Tant, 6.8Uf, 50V, Capacitance:6.8µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:5.08Mm, Esr:2Ohm, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T356J685M050AT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.7800
  • 250 $6.4600
  • 500 $6.0100
$6.0100 / $6.7800 Buy Now
DISTI # 399-T356J685M050AT-ND
DigiKey CAP TANT RAD Min Qty: 100 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $7.0328
$7.0328 Buy Now
DISTI # T356J685M050AT
Avnet Americas Tantalum Capacitor, 6.8 uF, 50 V, ± 20%, 5.08 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T356J685M050AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 80-T356J685M050AT
Mouser Electronics Tantalum Capacitors - Solid Leaded 50V 6.8uF 20% LS=5.08mm RoHS: Compliant 45
  • 1 $10.4100
  • 10 $9.0300
  • 20 $8.5600
  • 50 $8.1000
  • 100 $7.0300
  • 200 $6.8400
  • 500 $6.4800
  • 1,000 $6.3600
$6.3600 / $10.4100 Buy Now
DISTI # T356J685M050AT
Avnet Abacus Tantalum Capacitor, 6.8 uF, 50 V, � 20%, 5.08 mm, -55 �C, 125 �C, Radial Leaded (Alt: T356J685M050AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T356J685M050AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T356J685M050AT by KEMET Corporation

T356J685M050AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
6 Weeks
Samacsys Manufacturer
KEMET
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
8.4 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.0027 mA
Length
14 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Tan Delta
0.05
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Want to compare parts?
  1. T356J685M050AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for T356J685M050AT

This table gives cross-reference parts and alternative options found for T356J685M050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356J685M050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T354J685M050AT7305 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T356J685M050AT vs T354J685M050AT7305
T356J685M050AT7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T356J685M050AT vs T356J685M050AT7301
T354J685M050AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T356J685M050AT vs T354J685M050AS
T356J685M050AT7305 CAP,TANTALUM / TA2O5,6.8UF,50VDC,20% -TOL,20% +TOL KEMET Corporation T356J685M050AT vs T356J685M050AT7305
T356J685M050AS7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T356J685M050AT vs T356J685M050AS7301
T356J685M050AT7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T356J685M050AT vs T356J685M050AT7303
T354J685M050AT7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T356J685M050AT vs T354J685M050AT7301
T354J685M050AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation T356J685M050AT vs T354J685M050AT
T354J685M050AS7301 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T356J685M050AT vs T354J685M050AS7301
T354J685M050AT7303 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 6.8uF, KEMET Corporation T356J685M050AT vs T354J685M050AT7303

Related Parts for T356J685M050AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T356J685M050AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T356J685M050AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T356J685M050AT would you like to use for your alert(s)?
  • Please alert me when T356J685M050AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T356J685M050AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T356J685M050AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T356J685M050AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T356J685M050AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T356J685M050AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: