-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-1347-ND
|
DigiKey | CAP TANT 47UF 10% 25V RADIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4962 | Buy Now |
DISTI #
T356K476K025AS
|
Avnet Americas | RADIAL CONFORMAL 47UF 25V 10% K CASE .2LS FORMED BULK - Bulk (Alt: T356K476K025AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.8524 | Buy Now |
DISTI #
80-T356K476K025
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 47uF 10% LS=5.08mm RoHS: Not Compliant | 79 |
|
$11.5400 / $17.3500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 25V, 10±% | 14 |
|
$2.6250 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356K476K025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356K476K025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0094 mA | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356K476K025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356K476K025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354K476K025AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356K476K025AS vs T354K476K025AT7317 |
T354K476K025AT7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T356K476K025AS vs T354K476K025AT7305 |
T354K476K025AS7305 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T356K476K025AS vs T354K476K025AS7305 |
T356K476K025AT7303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T356K476K025AS vs T356K476K025AT7303 |
T354K476K025AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356K476K025AS vs T354K476K025AS7317 |
T356K476K025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356K476K025AS vs T356K476K025AT |
T354K476K025AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T356K476K025AS vs T354K476K025AT7301 |
T356K476K025AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356K476K025AS vs T356K476K025AS7317 |
T354K476K025AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, | KEMET Corporation | T356K476K025AS vs T354K476K025AS7301 |
T356K476K025AT7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T356K476K025AS vs T356K476K025AT7317 |