-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0181
|
Newark | Cap, 68µf, 16V, 10% Rohs Compliant: Yes |Kemet T356K686K016AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$7.0800 / $10.6600 | Buy Now |
DISTI #
57K9422
|
Newark | Tantalum Capacitor, 68Uf, 16V, 1 Ohm, 0.1, Radial, Capacitance:68µf, Voltage(Dc):16V, Capacitance Tolerance:± 10%, Lead Spacing:5Mm, Esr:1Ohm, Product Range:Ultradip Ii T35X Series, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet T356K686K016AT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $7.7600 | Buy Now |
DISTI #
399-3672-ND
|
DigiKey | CAP TANT 68UF 10% 16V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
131 In Stock |
|
$6.4842 / $10.3700 | Buy Now |
DISTI #
T356K686K016AT
|
Avnet Americas | Tantalum Capacitor, 68 uF, 16 V, ? 10%, 5.08 mm, -55 ?C, 125 ?C, Radial Leaded - Bulk (Alt: T356K686K016AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T356K686K016AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 68uF 10% LS=5.08mm RoHS: Compliant | 102 |
|
$6.4800 / $10.2500 | Buy Now |
DISTI #
70395564
|
RS | 68uF Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, T356 Series | KEMET T356K686K016AT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 | RFQ |
DISTI #
T356K686K016AT
|
TTI | Tantalum Capacitors - Solid Leaded 16V 68uF 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 150 In Stock |
|
$6.4200 / $10.1500 | Buy Now |
DISTI #
T356K686K016AT
|
Avnet Abacus | Tantalum Capacitor, 68 uF, 16 V, � 10%, 5.08 mm, -55 �C, 125 �C, Radial Leaded (Alt: T356K686K016AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356K686K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356K686K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.9 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0082 mA | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356K686K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356K686K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T354K686K016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356K686K016AT vs T354K686K016AS |
T354K686K016AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | T356K686K016AT vs T354K686K016AS7301 |
T356K686K016AT7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, | KEMET Corporation | T356K686K016AT vs T356K686K016AT7301 |
T354K686K016AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356K686K016AT vs T354K686K016AT |
T356K686K016AS7301 | CAP,TANTALUM / TA2O5,68UF,16VDC,10% -TOL,10% +TOL | KEMET Corporation | T356K686K016AT vs T356K686K016AS7301 |
T356K686K016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356K686K016AT vs T356K686K016AS |