-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H6952
|
Newark | Capacitor,150Uf,15Vdc,10-% Tol,10+% Tol |Kemet T356M157K016AS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1800 / $20.2600 | Buy Now |
DISTI #
399-T356M157K016AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3390 | Buy Now |
DISTI #
T356M157K016AS
|
Avnet Americas | Cap Tant Solid 150uF 16V 10% (10.2 X 18.6mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T356M157K016AS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T356M157K016
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 16V 150uF 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$18.9100 / $19.3300 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$4.5000 / $6.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T356M157K016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T356M157K016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.2 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 18.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T356M157K016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T356M157K016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T356M157K016AS-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T356M157K016AS vs T356M157K016AS-TR |
T354M157K016AT-TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | T356M157K016AS vs T354M157K016AT-TR |