T368C106J050AS7303
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 10uF, 4025,

Overview of T368C106J050AS7303 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for T368C106J050AS7303 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T368C106J050ASTR
Avnet Americas Cap Tant Solid 10uF 50V 5% (10.16 X 6.35 X 10.67mm) Radial 6.35mm 125?C T/R - Custom Tape W/Leader (Alt: T368C106J050ASTR) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Container: Tape w/Leader 0
RFQ
DISTI # 80-T368C106J050-TR
Mouser Electronics Tantalum Capacitors - Solid Leaded 10 uF 5% 50 VDC RoHS: Not Compliant 0
  • 500 $3.7900
$3.7900 Order Now

CAD Models for T368C106J050AS7303 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T368C106J050AS7303 by KEMET Corporation

T368C106J050AS7303
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
10.67 mm
JESD-609 Code
e0
Leakage Current
0.004 mA
Length
10.16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-49137
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Width
6.35 mm
Want to compare parts?
  1. T368C106J050AS7303
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 10uF, 4025,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T368C106J050AS7303 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T368C106J050AS7303 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T368C106J050AS7303 would you like to use for your alert(s)?
  • Please alert me when T368C106J050AS7303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T368C106J050AS7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T368C106J050AS7303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T368C106J050AS7303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T368C106J050AS7303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T368C106J050AS7303 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: