-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 4625, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T368D107M020AT7303TR-ND
|
DigiKey | CAP TANT RAD Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6374 | Buy Now |
DISTI #
T368D107M020ATTR
|
Avnet Americas | Cap Tant Solid 100uF 20V 20% (11.68 X 6.35 X 13.2mm) Radial 6.35mm 125°C T/R - Custom Tape W/Leader (Alt: T368D107M020ATTR) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tape w/Leader | 0 |
|
$9.9665 / $11.8955 | Buy Now |
DISTI #
80-T368D107M20AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 100.UF 20.0V RoHS: Compliant | 0 |
|
$8.0300 | Order Now |
DISTI #
T368D107M020ATTR
|
Avnet Americas | Cap Tant Solid 100uF 20V 20% (11.68 X 6.35 X 13.2mm) Radial 6.35mm 125°C T/R - Custom Tape W/Leader (Alt: T368D107M020ATTR) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tape w/Leader | 0 |
|
$9.9665 / $11.8955 | Buy Now |
DISTI #
T368D107M020ATTR
|
Avnet Americas | Cap Tant Solid 100uF 20V 20% (11.68 X 6.35 X 13.2mm) Radial 6.35mm 125°C T/R - Custom Tape W/Leader (Alt: T368D107M020ATTR) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Tape w/Leader | 0 |
|
$9.9665 / $11.8955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T368D107M020AT7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T368D107M020AT7303
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 4625, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 13.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 11.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-49137 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |