There are no models available for this part yet.
Overview of T37000-05-0 by Curtis Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AI-FK033JT-37.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for T37000-05-0 by Curtis Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
364-2095-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5 In Stock |
|
$2.2702 / $4.9500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $2.6000 | Buy Now |