-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1908, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T370C105M035AS-ND
|
DigiKey | CAP TANT RAD Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T370C105M035AS
|
Avnet Americas | Cap Tant Solid 1uF 35V 20% (4.7 X 1.91 X 5.72mm) Radial 3.81mm 125°C Bulk - Bulk (Alt: T370C105M035AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Tantalum, 1uf, 35V, 20±% | 1 |
|
$4.1040 | Buy Now |
DISTI #
T370C105M035AS
|
TTI | Tantalum Capacitors - Solid Leaded 35V 1.0uF 20% Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.7400 / $10.5900 | Buy Now |
DISTI #
T370C105M035AS
|
Avnet Americas | Cap Tant Solid 1uF 35V 20% (4.7 X 1.91 X 5.72mm) Radial 3.81mm 125°C Bulk - Bulk (Alt: T370C105M035AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T370C105M035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T370C105M035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 1908, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 5.715 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 4.699 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.81 mm | |
Terminal Shape | WIRE | |
Width | 1.905 mm |