-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1908, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T370C475J020AS
|
Avnet Americas | Cap Tant Solid 4.7uF 20V 5% (4.7 X 1.91 X 5.72mm) Radial 3.81mm Bulk - Bulk (Alt: T370C475J020AS) RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T370C475J020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T370C475J020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, 1908, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 5.715 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 4.699 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 3.81 mm | |
Terminal Shape | WIRE | |
Width | 1.905 mm |
This table gives cross-reference parts and alternative options found for T370C475J020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T370C475J020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T370C475J020AS7301 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370C475J020AS vs T370C475J020AS7301 |
T370C475J020AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370C475J020AS vs T370C475J020AS7305 |
T370C475J020AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370C475J020AS vs T370C475J020AS7317 |