-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2211, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T370D156K015AS
|
Avnet Americas | Cap Tant Solid 15uF 15V 10% (5.59 X 2.79 X 7.37mm) Radial 4.57mm Bulk - Bulk (Alt: T370D156K015AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T370D156K015AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T370D156K015AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2211, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.366 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.588 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 4.572 mm | |
Terminal Shape | WIRE | |
Width | 2.794 mm |
This table gives cross-reference parts and alternative options found for T370D156K015AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T370D156K015AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T370D156K015AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370D156K015AS vs T370D156K015AS7305 |
CX06H156K | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | T370D156K015AS vs CX06H156K |
T370D156K015AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370D156K015AS vs T370D156K015AS7317 |
T378D156K015AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, 2211, RADIAL LEADED | KEMET Corporation | T370D156K015AS vs T378D156K015AS |
T378D156K015AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370D156K015AS vs T378D156K015AS7317 |
T378D156K015AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370D156K015AS vs T378D156K015AS7305 |