-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2211, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T370D685M025AS-ND
|
DigiKey | CAP TANT 6.8UF 20% 25V AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
354 In Stock |
|
$3.5017 / $6.7500 | Buy Now |
DISTI #
T370D685M025AS
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 25 V, ± 20%, 4.57 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T370D685M025AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T370D685M025
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 6.8uF 20% RoHS: Not Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 2 | 121 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 6.8uf, 25V, 20±% | 96 |
|
$2.1000 / $4.5000 | Buy Now |
DISTI #
T370D685M025AS
|
TTI | Tantalum Capacitors - Solid Leaded 25V 6.8uF 20% Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 690 In Stock |
|
$9.7400 / $11.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T370D685M025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T370D685M025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2211, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.366 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.588 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 4.572 mm | |
Terminal Shape | WIRE | |
Width | 2.794 mm |
This table gives cross-reference parts and alternative options found for T370D685M025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T370D685M025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T370D685M025AS7305 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370D685M025AS vs T370D685M025AS7305 |
CX06K685M | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2211, RADIAL LEADED | KEMET Corporation | T370D685M025AS vs CX06K685M |
T370D685M025AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2211, | KEMET Corporation | T370D685M025AS vs T370D685M025AS7301 |
T370D685M025AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370D685M025AS vs T370D685M025AS7317 |
T378D685M025AS7301 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2211, | KEMET Corporation | T370D685M025AS vs T378D685M025AS7301 |
T378D685M025AS7317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T370D685M025AS vs T378D685M025AS7317 |