-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2313, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11347-ND
|
DigiKey | CAP TANT 22UF 20% 15V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
56 In Stock |
|
$2.7944 / $5.4800 | Buy Now |
DISTI #
T370E226M015AS
|
Avnet Americas | Cap Tant Solid 22uF 15V 20% (5.84 X 3.3 X 7.87mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T370E226M015AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T370E226M015
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 22uF 15V 20% RoHS: Not Compliant | 208 |
|
$3.6000 / $5.3200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 20±% | 12808 |
|
$0.7875 / $1.8750 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 15V, 20±% | 158 |
|
$1.5000 / $3.0000 | Buy Now |
DISTI #
T370E226M015AS
|
TTI | Tantalum Capacitors - Solid Leaded 22uF 15V 20% Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 90 In Stock |
|
$3.2700 / $5.1900 | Buy Now |
DISTI #
T370E226M015AS
|
Avnet Americas | Cap Tant Solid 22uF 15V 20% (5.84 X 3.3 X 7.87mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T370E226M015AS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T370E226M015AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T370E226M015AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2313, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.874 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.842 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.302 mm |