T370F106J035AS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 3815, RADIAL LEADED

Overview of T370F106J035AS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T370F106J035AS by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T370F106J035AS
Avnet Americas Cap Tant Solid 10uF 35VDC 5% 9.53 X 3.81 X 12.07mm RDL 7.62mm Bulk - Bulk (Alt: T370F106J035AS) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk 0
RFQ
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT 62
  • 1 $11.4000
  • 5 $8.5500
  • 30 $7.4100
$7.4100 / $11.4000 Buy Now

CAD Models for T370F106J035AS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T370F106J035AS by KEMET Corporation

T370F106J035AS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
12.065 mm
JESD-609 Code
e0
Leakage Current
0.009 mA
Length
9.525 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Pitch
7.62 mm
Terminal Shape
WIRE
Width
3.81 mm
Want to compare parts?
  1. T370F106J035AS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 3815, RADIAL LEADED
    VS

Alternate Parts for T370F106J035AS

This table gives cross-reference parts and alternative options found for T370F106J035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T370F106J035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T370F106J035AS7305 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T370F106J035AS vs T370F106J035AS7305

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T370F106J035AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T370F106J035AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T370F106J035AS would you like to use for your alert(s)?
  • Please alert me when T370F106J035AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T370F106J035AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T370F106J035AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T370F106J035AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T370F106J035AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T370F106J035AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: