Part Details for T39-B02 by HAKKO Corporation
Overview of T39-B02 by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T39-B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4262348
|
Farnell | SOLDERING TIP, CONICAL, SHAPE B, 0.2MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 10 |
|
$18.1849 | Buy Now |
DISTI #
10221534
|
Techni-Tool, Inc. | Hakko T39-B02 Tip, Conical, R0.2 X 7.5mm, for FX-9701 and FX-9702 Soldering Station | 31 |
|
$15.5700 | Buy Now |
DISTI #
10221534
|
TestEquity LLC | Hakko T39-B02 Tip, Conical, R0.2 X 7.5mm, for FX-9701 and FX-9702 Soldering Station | 31 |
|
$15.5700 | Buy Now |