Part Details for T39-BC3065 by HAKKO Corporation
Overview of T39-BC3065 by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T39-BC3065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7200 / $21.1400 | Buy Now |
DISTI #
10221541
|
Techni-Tool, Inc. | Hakko T39-BC3065 Tip, Bevel, 3mm / 60Deg x 15mm, for FX-9701 and FX-9702 Soldering Station | 17 |
|
$17.9700 | Buy Now |
DISTI #
10221541
|
TestEquity LLC | Hakko T39-BC3065 Tip, Bevel, 3mm / 60Deg x 15mm, for FX-9701 and FX-9702 Soldering Station | 17 |
|
$17.9700 | Buy Now |