Part Details for T39-DR16 by HAKKO Corporation
Overview of T39-DR16 by HAKKO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDR161N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P08PDR161N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatable |
Price & Stock for T39-DR16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9900 / $34.5600 | Buy Now |
DISTI #
10221575
|
Techni-Tool, Inc. | Hakko T39-DR16 Tip, Chisel, V-Groove, 1.6 x 10mm, for FX-9701 and FX-9702 Soldering Station | 0 |
|
$29.3700 | Buy Now |
DISTI #
10221575
|
TestEquity LLC | Hakko T39-DR16 Tip, Chisel, V-Groove, 1.6 x 10mm, for FX-9701 and FX-9702 Soldering Station | 0 |
|
$29.3700 | Buy Now |