There are no models available for this part yet.
Overview of T39-K by HAKKO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T39-K by HAKKO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4200 / $27.8500 | Buy Now | ||
DISTI #
10221593
|
Techni-Tool, Inc. | Hakko T39-K Tip, Knife, 5mm / 45Deg x 15mm, RT Edge, for FX-9701 and FX-9702 Soldering Station | 3 |
|
$23.6700 | Buy Now | |
DISTI #
10221593
|
TestEquity LLC | Hakko T39-K Tip, Knife, 5mm / 45Deg x 15mm, RT Edge, for FX-9701 and FX-9702 Soldering Station | 3 |
|
$23.6700 | Buy Now |