-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2823, RADIAL LEADED-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T398E106M025AS
|
Avnet Americas | Cap Tant Solid 10uF 25V 20% (7.1 X 5.8 X 10.5mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T398E106M025AS) RoHS: Not Compliant Min Qty: 537 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T398E106M025
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 10uF 20% RoHS: Not Compliant | 0 |
|
$0.7060 / $1.9300 | Order Now |
|
Bristol Electronics | 2323 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 1279 |
|
$0.5375 / $1.2900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 400 |
|
$0.4515 / $1.5050 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 1858 |
|
$0.7525 / $2.1500 | Buy Now |
DISTI #
T398E106M025AS
|
Avnet Americas | Cap Tant Solid 10uF 25V 20% (7.1 X 5.8 X 10.5mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T398E106M025AS) RoHS: Not Compliant Min Qty: 537 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T398E106M025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T398E106M025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 2823, RADIAL LEADED-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 5.8 mm |