-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2827, RADIAL LEADED-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H7466
|
Newark | Capacitor,22Uf,25Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T398H226M025AS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6900 | Buy Now |
DISTI #
399-T398H226M025AS-ND
|
DigiKey | CAP TANT RAD 3LD Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9034 | Buy Now |
DISTI #
T398H226M025AS
|
Avnet Americas | Cap Tant Solid 22uF 25V 20% (7.1 X 6.9 X 11.2mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: T398H226M025AS) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2734 / $12.2618 | Buy Now |
DISTI #
80-T398H226M025AS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 22/25V TRIPLE LEAD RoHS: Not Compliant | 0 |
|
$8.7100 | Order Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 16000 |
|
$0.7425 / $2.2500 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 22uf, 25V, 20±% | 150 |
|
$1.0125 / $1.8750 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 25V, 20±% | 12800 |
|
$0.8250 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 25V, 20±% | 1120 |
|
$1.1250 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T398H226M025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T398H226M025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2827, RADIAL LEADED-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 11.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 6.9 mm |