-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T409A104J050RH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409A104J050RH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 22000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
This table gives cross-reference parts and alternative options found for T409A104J050RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409A104J050RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429A104J050SCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | KEMET Corporation | T409A104J050RH vs T429A104J050SCTLVL7610 |
CWR09NB104JZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050RH vs CWR09NB104JZCTR13 |
CWR29NK104JZACTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050RH vs CWR29NK104JZACTR |
T429A104J050SBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | KEMET Corporation | T409A104J050RH vs T429A104J050SBTLVL7280 |
CWR29NC104JZAZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050RH vs CWR29NC104JZAZW |
CWR29NB104JZAZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050RH vs CWR29NB104JZAZTR |
T429A104J050RKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | KEMET Corporation | T409A104J050RH vs T429A104J050RKTLVL7005 |
TAZA104J050CBST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050RH vs TAZA104J050CBST0700 |
T429A104J050CCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, 1005, | KEMET Corporation | T409A104J050RH vs T429A104J050CCTLVL7610 |
CWR29NB104JCAABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A104J050RH vs CWR29NB104JCAABULK |